Brady B-499 Black on Black on Yellow Cable Labels, 9.53 mm Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
775-3411
Mfr. Part No.:
M-82-499-YL-BK
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

9.53 mm

Works With Printer Models

BMP41, BMP51, BMP53

Background Colour

Black on Yellow

Series

B-499

Print Colour

Black

Label Quantity

240Per Pack

Material

Nylon Cloth

Standards Met

UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only

Label Dimensions

9.53mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Black/White Cloth Printer Labels & Tape


Vinyl: Repositionable vinyl cloth label for wire, cable and component marking
Nylon: Nylon cloth with permanent adhesive allowing labelling in environments with heat, cold, oil and dirt

Vinyl Labels


Adhesive and cloth backing for excellent holding power
Easily repositioned and removable

Nylon Labels


Ideal for wire and cable marking, electronic component marking, laboaratory vial identification and general labelling

Standards

UL Recognized with its respectable ribbon