Brady B-432 on Black on Transparent Cable Labels, 12.7 mm Length, 25.40 mm Width
- RS Stock No.:
- 775-3293
- Mfr. Part No.:
- M-17-432-CL-BK
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-3293
- Mfr. Part No.:
- M-17-432-CL-BK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | BMP51, BMP53 | |
| Background Colour | Black on Transparent | |
| Series | B-432 | |
| Tape Length | 12.7 mm | |
| Label Quantity | 280Per Pack | |
| Material | Polyester | |
| Standards Met | UL Recognised, CSA Accepted | |
| Label Dimensions | 12.70 mm x 25.40mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models BMP51, BMP53 | ||
Background Colour Black on Transparent | ||
Series B-432 | ||
Tape Length 12.7 mm | ||
Label Quantity 280Per Pack | ||
Material Polyester | ||
Standards Met UL Recognised, CSA Accepted | ||
Label Dimensions 12.70 mm x 25.40mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
