Brady B-427 Black on Black on White, Transparent Label Printer Tape, 44.45 mm Width, 25.4mm Label Length

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
775-3278
Mfr. Part No.:
M-133-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

44.45 mm

Works With Printer Models

BMP51, BMP53

Background Colour

Black on White, Transparent

Series

B-427

Print Colour

Black

Label Length

25.4mm

Label Quantity

140Per Pack

Material

Self-laminating Vinyl

Standards Met

UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if they require UL Recognised B-427 labels. Brady sells both UL Recognised B-427 labels and non-approved labels depending on customer requirements.

Label Dimensions

25.40 mm x 44.45mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy