Brady B-499 on Black on White Cable Labels, 38.1 mm Length, 38.10 mm Width
- RS Stock No.:
- 775-3269
- Mfr. Part No.:
- M-132-499
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-3269
- Mfr. Part No.:
- M-132-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.10 mm | |
| Works With Printer Models | BMP51, BMP53 | |
| Background Colour | Black on White | |
| Series | B-499 | |
| Tape Length | 38.1 mm | |
| Label Quantity | 160Per Pack | |
| Material | Nylon Cloth | |
| Standards Met | UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | |
| Label Dimensions | 31.75 mm x 38.10mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.10 mm | ||
Works With Printer Models BMP51, BMP53 | ||
Background Colour Black on White | ||
Series B-499 | ||
Tape Length 38.1 mm | ||
Label Quantity 160Per Pack | ||
Material Nylon Cloth | ||
Standards Met UL Recognised, CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only | ||
Label Dimensions 31.75 mm x 38.10mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
