Brother White on Green Label Printer Tape, 5 m Length, 12 mm Width
- RS Stock No.:
- 764-6072
- Distrelec Article No.:
- 302-15-749
- Mfr. Part No.:
- TZE-MQG35
- Brand:
- Brother
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-6072
- Distrelec Article No.:
- 302-15-749
- Mfr. Part No.:
- TZE-MQG35
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 1005 BTS, H 200, P-Touch 1010, P-Touch 210 E, H 107 B, P-Touch 900, P-Touch 200, P-Touch 1290, P-Touch 340 C, E 550 W VP, P-Touch 900 F, P-Touch 1860, P-Touch 550, H 101 GB, H 100 LB, H 100 R, P-Touch 1005 Series, P-Touch 1210, P-Touch 18 R, P-Touch 300, P-Touch 1260, P-Touch 1020, H 105, H 105 WB | |
| Background Colour | Green | |
| Print Colour | White | |
| Laminated | Yes | |
| Tape Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 1005 BTS, H 200, P-Touch 1010, P-Touch 210 E, H 107 B, P-Touch 900, P-Touch 200, P-Touch 1290, P-Touch 340 C, E 550 W VP, P-Touch 900 F, P-Touch 1860, P-Touch 550, H 101 GB, H 100 LB, H 100 R, P-Touch 1005 Series, P-Touch 1210, P-Touch 18 R, P-Touch 300, P-Touch 1260, P-Touch 1020, H 105, H 105 WB | ||
Background Colour Green | ||
Print Colour White | ||
Laminated Yes | ||
Tape Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TZe Tapes for Brother P-Touch Labelling Devices
A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals
TZe Tape Properties
Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate
Features & Benefits
• TZe laminated cartridge tapes
• Available in variable lengths and widths
• Strong adhesive backing
• Available in various colours
• Rigorously tested
• Water Resistant
• Abrasion Resistant
• Chemical Resistant
• Fade Resistance
• Dielectric Strength
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
Related links
- Brother Black on Fluorescent Yellow Label Printer Tape 12 mm Width, 8 m Label Length
- Brother White on Blue Label Printer Tape 12 mm Width
- Brother White on Black Label Printer Tape 12 mm Width
- Brother Black on Orange Label Printer Tape 12 mm Width, 8 m Label Length
- Brother Red on White Label Printer Tape 12 mm Width
- Brother Black on Clear Label Printer Tape 12 mm Width
- Brother Black on Blue Label Printer Tape 12 mm Width
- Brother Black on Yellow Label Printer Tape 12 mm Width
