Brother White on Grey Label Printer Tape, 5 m Length, 12 mm Width
- RS Stock No.:
- 764-6060
- Mfr. Part No.:
- TZE-MQL35
- Brand:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 764-6060
- Mfr. Part No.:
- TZE-MQL35
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12 mm | |
| Works With Printer Models | E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1007, P-Touch 1017, P-Touch 1207, P-Touch 1257, P-Touch 1287, P-Touch 18 R, P-Touch 1857, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F | |
| Background Colour | Grey | |
| Print Colour | White | |
| Laminated | Yes | |
| Tape Length | 5 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12 mm | ||
Works With Printer Models E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1007, P-Touch 1017, P-Touch 1207, P-Touch 1257, P-Touch 1287, P-Touch 18 R, P-Touch 1857, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F | ||
Background Colour Grey | ||
Print Colour White | ||
Laminated Yes | ||
Tape Length 5 m | ||
Label Quantity 1 Roll | ||
- COO (Country of Origin):
- CN
