Brother Black on Red Label Printer Tape & Label, 4 m Length, 12 mm Width
- RS Stock No.:
- 764-6038
- Mfr. Part No.:
- TZE-431S
- Brand:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 764-6038
- Mfr. Part No.:
- TZE-431S
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12 mm | |
| Background Colour | Red | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 4 m | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12 mm | ||
Background Colour Red | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 4 m | ||
- COO (Country of Origin):
- CN
