Brother Black on White Label Printer Tape & Label, 30.48 m Length, 102 mm Width
- RS Stock No.:
- 764-6000
- Mfr. Part No.:
- DK22243
- Brand:
- Brother
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£49.47
(exc. VAT)
£59.36
(inc. VAT)
- RS Stock No.:
- 764-6000
- Mfr. Part No.:
- DK22243
- Brand:
- Brother
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 102 mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 30.48 m | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 102 mm | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 30.48 m | ||
- COO (Country of Origin):
- JP

