Brother Black on White Label Printer Tape & Label, 152mm Label Length, 102mm Label Width

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-5988
Mfr. Part No.:
DK11241
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Background Colour

White

Print Colour

Black

Label Width

102mm

Label Length

152mm

Label Quantity

200Per Roll

Label Dimensions

152 x 102mm

COO (Country of Origin):
JP