Dymo White on Brown Label Printer Tape, 18 ft Length, 19 mm Width
- RS Stock No.:
- 745-7737
- Mfr. Part No.:
- 1805418
- Brand:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-7737
- Mfr. Part No.:
- 1805418
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 19 mm | |
| Works With Printer Models | Rhino 4200, Rhino 5200, Rhino 6000 | |
| Background Colour | Brown | |
| Print Colour | White | |
| Tape Length | 18 ft | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 19 mm | ||
Works With Printer Models Rhino 4200, Rhino 5200, Rhino 6000 | ||
Background Colour Brown | ||
Print Colour White | ||
Tape Length 18 ft | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
