Dymo Black on Grey Label Printer Tape, 18 ft Length, 19 mm Width
- RS Stock No.:
- 745-7721
- Mfr. Part No.:
- 1805419
- Brand:
- Dymo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.27
(exc. VAT)
£43.52
(inc. VAT)
- RS Stock No.:
- 745-7721
- Mfr. Part No.:
- 1805419
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 19 mm | |
| Works With Printer Models | Rhino 4200, Rhino 5200, Rhino 6000 | |
| Background Colour | Grey | |
| Print Colour | Black | |
| Tape Length | 18 ft | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 19 mm | ||
Works With Printer Models Rhino 4200, Rhino 5200, Rhino 6000 | ||
Background Colour Grey | ||
Print Colour Black | ||
Tape Length 18 ft | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE

