Brady Black on Yellow Label Printer Tape, 2.45 m Length, 11.2 mm Width
- RS Stock No.:
- 741-8439
- Mfr. Part No.:
- XPS-250-CONT-YL-BK
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 741-8439
- Mfr. Part No.:
- XPS-250-CONT-YL-BK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 11.2 mm | |
| Works With Printer Models | IDXPERT | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Tape Length | 2.45 m | |
| Label Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 11.2 mm | ||
Works With Printer Models IDXPERT | ||
Background Colour Yellow | ||
Print Colour Black | ||
Tape Length 2.45 m | ||
Label Quantity 1 | ||
Non Compliant
- COO (Country of Origin):
- US
