Brady Black on White Label Printer Tape, 12.7 mm Width, 19.1mm Label Length
- RS Stock No.:
- 741-8420
- Mfr. Part No.:
- XSL-11-427
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 741-8420
- Mfr. Part No.:
- XSL-11-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 12.7 mm | |
| Works With Printer Models | IDXPERT | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Length | 19.1mm | |
| Label Quantity | 500 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 12.7 mm | ||
Works With Printer Models IDXPERT | ||
Background Colour White | ||
Print Colour Black | ||
Label Length 19.1mm | ||
Label Quantity 500 | ||
- COO (Country of Origin):
- US

