Brady Black on White Label Printer Tape, 9.1 m Length, 38.1 mm Width
- RS Stock No.:
- 741-8411
- Mfr. Part No.:
- XC-1500-595-WT-BK
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 741-8411
- Mfr. Part No.:
- XC-1500-595-WT-BK
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.1 mm | |
| Works With Printer Models | IDXPERT, LABXPERT | |
| Background Colour | White | |
| Print Colour | Black | |
| Tape Length | 9.1 m | |
| Label Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.1 mm | ||
Works With Printer Models IDXPERT, LABXPERT | ||
Background Colour White | ||
Print Colour Black | ||
Tape Length 9.1 m | ||
Label Quantity 1 | ||

