Brady B-595 Vinyl White on Green Label Printer Tape, 6.4 m Length, 9.53 mm Width
- RS Stock No.:
- 737-4651
- Mfr. Part No.:
- M21-375-595-GN
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-4651
- Mfr. Part No.:
- M21-375-595-GN
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 9.53 mm | |
| Works With Printer Models | M210, M210-LAB, M211, BMP21 LAB, BMP21-PLUS | |
| Background Colour | Green | |
| Series | B-595 Vinyl | |
| Print Colour | White | |
| Tape Length | 6.4 m | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 9.53 mm | ||
Works With Printer Models M210, M210-LAB, M211, BMP21 LAB, BMP21-PLUS | ||
Background Colour Green | ||
Series B-595 Vinyl | ||
Print Colour White | ||
Tape Length 6.4 m | ||
- COO (Country of Origin):
- MX
