Brady Cable Labels, 3.18 mm Length, 38.1 mm Width
- RS Stock No.:
- 737-4639
- Mfr. Part No.:
- M71-27-423
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 737-4639
- Mfr. Part No.:
- M71-27-423
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 38.1 mm | |
| Works With Printer Models | BMP71 | |
| Tape Length | 3.18 mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 38.1 mm | ||
Works With Printer Models BMP71 | ||
Tape Length 3.18 mm | ||
- COO (Country of Origin):
- MX
