Brady M71-R6900-BL Blue Label Printer Ribbon, 50mm Width

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£65.87

(exc. VAT)

£79.04

(inc. VAT)

RS Stock No.:
705-6019
Mfr. Part No.:
M71-R6900-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

For Use With Printer Brand

Brady

Works With Printer Models

BMP71

Print Colour

Blue

Ribbon Length

45.72m

Ribbon Width

50mm

Series

R6900

BMP71 Label Printer


Portable printer for security and electric labelling.
Memory: 201 MB - up to 100,000 labels.
Max. width of label (mm): 50.8
Max. width of printing (mm): 45,974
Max. length of printing (mm): 1016
Length of roll (m): 15.24
Print resolution (dpi): 300

Note

RS 7055997 is sold with an EU power supply and AZERTY keyboard.