HellermannTyton TT4000 Cable Labels, 300 m Length, 100 mm Width
- RS Stock No.:
- 692-6504
- Mfr. Part No.:
- 556-00141 TTDTHOUT 100MM-PET-BK (300)
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 692-6504
- Mfr. Part No.:
- 556-00141 TTDTHOUT 100MM-PET-BK (300)
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Tape Width | 100 mm | |
| Works With Printer Models | TT 4000 | |
| Series | TT4000 | |
| Tape Length | 300 m | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Tape Width 100 mm | ||
Works With Printer Models TT 4000 | ||
Series TT4000 | ||
Tape Length 300 m | ||
- COO (Country of Origin):
- DE
