Sanford Black on Yellow Label Printer Tape, 3.5 m Length, 12 mm Width
- RS Stock No.:
- 507-1401
- Mfr. Part No.:
- 18756
- Brand:
- Sanford
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 507-1401
- Mfr. Part No.:
- 18756
- Brand:
- Sanford
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanford | |
| Tape Width | 12 mm | |
| Works With Printer Models | Dymo IPL-219, Dymo Rhino | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Tape Length | 3.5 m | |
| Select all | ||
|---|---|---|
Brand Sanford | ||
Tape Width 12 mm | ||
Works With Printer Models Dymo IPL-219, Dymo Rhino | ||
Background Colour Yellow | ||
Print Colour Black | ||
Tape Length 3.5 m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
