Brady PermaSleeve™ on White Label Printer Tape, 25.78 mm Width, 25.78mm Label Length
- RS Stock No.:
- 478-1157
- Mfr. Part No.:
- XPS-250-1
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 478-1157
- Mfr. Part No.:
- XPS-250-1
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.78 mm | |
| Works With Printer Models | IDXPERT | |
| Background Colour | White | |
| Series | PermaSleeve™ | |
| Label Length | 25.78mm | |
| Label Quantity | 100 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.78 mm | ||
Works With Printer Models IDXPERT | ||
Background Colour White | ||
Series PermaSleeve™ | ||
Label Length 25.78mm | ||
Label Quantity 100 | ||
Non Compliant
