Brother Black on Yellow Label Printer Tape, 8 m Length, 24 mm Width
- RS Stock No.:
- 475-1308
- Mfr. Part No.:
- TZFX651
- Brand:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 475-1308
- Mfr. Part No.:
- TZFX651
- Brand:
- Brother
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 24 mm | |
| Works With Printer Models | H 101 GB, H 107 B, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1250, P-Touch 900 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 24 mm | ||
Works With Printer Models H 101 GB, H 107 B, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1250, P-Touch 900 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8 m | ||
Label Quantity 1 Roll | ||
Non Compliant
- COO (Country of Origin):
- GB
