Brady on Transparent/White Cable Labels

Stock information currently inaccessible
RS Stock No.:
423-1315
Mfr. Part No.:
BPTL-11-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

Background Colour

Transparent/White

Label Quantity

5000

COO (Country of Origin):
US
The Brady B-427 is a thermal transfer printable translucent vinyl tape. It is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 also has outstanding water and oil resistance. It has adhesion to stainless steel and polypropylene

Tensile strength and elongation : 12 lbs/in (210 N/100 mm), 152%, 11 lbs/in (193 N/100 mm), 195%

UV light resistance : No visible effect

High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy