Brother Black on White Label Printer Tape, 8 m Length, 12 mm Width
- RS Stock No.:
- 375-0073
- Mfr. Part No.:
- TZ-231
- Brand:
- Brother
Stock information currently inaccessible
- RS Stock No.:
- 375-0073
- Mfr. Part No.:
- TZ-231
- Brand:
- Brother
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 12 mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 12 mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8 m | ||
Non Compliant
- COO (Country of Origin):
- GB
