Brady B-595 on Black Label Printer Tape, 15 m Length, 50.80 mm Width
- RS Stock No.:
- 332-1237
- Mfr. Part No.:
- 042045
- Brand:
- Brady
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 332-1237
- Mfr. Part No.:
- 042045
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 50.80 mm | |
| Works With Printer Models | HandiMark | |
| Background Colour | Black | |
| Series | B-595 | |
| Laminated | Yes | |
| Tape Length | 15 m | |
| Label Quantity | 1 Roll | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 50.80 mm | ||
Works With Printer Models HandiMark | ||
Background Colour Black | ||
Series B-595 | ||
Laminated Yes | ||
Tape Length 15 m | ||
Label Quantity 1 Roll | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- US
