Brother on White Label Printer Tape, 5 m Length, 25 mm Width, 5 m Label Length, 25 mm Label Width
- RS Stock No.:
- 288-7406
- Distrelec Article No.:
- 301-22-675
- Mfr. Part No.:
- CZ-1004
- Brand:
- Brother
Subtotal (1 unit)*
£27.83
(exc. VAT)
£33.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.83 |
*price indicative
- RS Stock No.:
- 288-7406
- Distrelec Article No.:
- 301-22-675
- Mfr. Part No.:
- CZ-1004
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 25mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | VC-500W | |
| Background Colour | White | |
| Tape Length | 5m | |
| Label Width | 25mm | |
| Label Length | 5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 25mm | ||
Product Type Label Printer Tape | ||
Compatible Printers VC-500W | ||
Background Colour White | ||
Tape Length 5m | ||
Label Width 25mm | ||
Label Length 5m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
The label tape is made of paper and measures 25mm in width with a length of 5 meters. It's commonly used for labelling purposes in various applications, such as organizing files, marking containers, or identifying items in a workspace.
Print full color labels for around the office and home
RoHS compliant
Related links
- Brother on White Label Printer Tape 50 mm Width 50 mm Label Width
- Brother on White Label 19 mm Width 19 mm Label Width
- Brother Black on Fluorescent Yellow Label Printer Tape 12 mm Width, 8 m Label Length
- Brother Black on Fluorescent Orange Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Black on Orange Label Printer Tape 12 mm Width, 8 m Label Length
- Brother Black on Fluorescent Yellow Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Blue Label Printer Tape 12 mm Width 12 mm Label Width


