RS PRO on Transparent Label Printer Tape, 20in Label Length, 12in Label Width
- RS Stock No.:
- 286-1683
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
£30.22
(exc. VAT)
£36.26
(inc. VAT)
- RS Stock No.:
- 286-1683
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Background Colour | Transparent | |
| Laminated | Yes | |
| Label Width | 12in | |
| Label Length | 20in | |
| Label Quantity | 5Per Pack | |
| Label Dimensions | 20 x 12in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Background Colour Transparent | ||
Laminated Yes | ||
Label Width 12in | ||
Label Length 20in | ||
Label Quantity 5Per Pack | ||
Label Dimensions 20 x 12in | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

