RS PRO on White Label Printer Tape, 508mm Label Length, 305mm Label Width
- RS Stock No.:
- 286-1633
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 5
£40.80
(exc. VAT)
£48.96
(inc. VAT)
- RS Stock No.:
- 286-1633
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Background Colour | White | |
| Laminated | Yes | |
| Label Width | 305mm | |
| Label Length | 508mm | |
| Label Quantity | 5Per Pack | |
| Label Dimensions | 508 x 305mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Background Colour White | ||
Laminated Yes | ||
Label Width 305mm | ||
Label Length 508mm | ||
Label Quantity 5Per Pack | ||
Label Dimensions 508 x 305mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

