Brother Black on White Label Printer Tape, 8 m Length, 18 mm Width, 8 m Label Length
- RS Stock No.:
- 281-6548
- Mfr. Part No.:
- TZESE4
- Brand:
- Brother
Subtotal (1 unit)*
£58.24
(exc. VAT)
£69.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.24 |
*price indicative
- RS Stock No.:
- 281-6548
- Mfr. Part No.:
- TZESE4
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 18mm | |
| Compatible Printers | P-Touch 1005 Series, P-Touch 200, H 200, P-Touch 1000, P-Touch 1850, P-Touch 1005 BTS, P-Touch 550, P-Touch 1200, H 107 B, P-Touch 340 C, P-Touch 300, H 100 R, P-Touch 1010, H 105 WB, P-Touch 1250, H 105, P-Touch 900 F, P-Touch 18 R, P-Touch 900, P-Touch 210 E, H 101 GB, E 550 W VP, H 100 LB, P-Touch 1280 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 18mm | ||
Compatible Printers P-Touch 1005 Series, P-Touch 200, H 200, P-Touch 1000, P-Touch 1850, P-Touch 1005 BTS, P-Touch 550, P-Touch 1200, H 107 B, P-Touch 340 C, P-Touch 300, H 100 R, P-Touch 1010, H 105 WB, P-Touch 1250, H 105, P-Touch 900 F, P-Touch 18 R, P-Touch 900, P-Touch 210 E, H 101 GB, E 550 W VP, H 100 LB, P-Touch 1280 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Tape Length 8m | ||
Label Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Security TZe Tape
Brother P-touch Pro Tapes are built with tough and durable professional grade materials and adhesives. Developed to meet the needs of tradespeople and other professionals looking for reliable long-term identification that withstands the test of time.
Guard yourself against theft and tampering, with the genuine Brother TZe-SE4 labelling tape. Ideal for creating electrical safety test labels, this laminated tape will ensure that your label cant be removed from one location and added to another. Once the tamper-resistant security tape is peeled, the label leaves a checkerboard pattern, indicating the label has been tampered with.
Pro Tape TZe tape cassettes are quick and easy to install and come in various label widths, colours and materials. So, no matter what the job, Pro Tapes can provide you with crisp, sharp and easily readable labels to get the job done.
Features:
• 18mm wide, 8m long
• Use for asset marking to ensure that the label cannot be re-applied to another asset
• Use on the edge of panels or covers to show if this has been opened by unauthorised persons
• Ensure clear, durable result
When printed and applied, the label appears the same as a standard black on white label. However if the label is removed, a checkerboard pattern is left that ensures that the label cannot be reapplied once peeled and shows the label has been tampered with.
• Equipment after calibration
• Computers / electronic devices
• Other company property and assets
• Items sealed for security
Related links
- Brother Black on Yellow Label Printer Tape 18 mm Width, 8 m Label Length
- Brother Black on Yellow Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on White Label Printer Tape 18 mm Width, 8 m Label Length
- Brother Black on Clear Label Printer Tape 18 mm Width, 8 m Label Length
- Brother Black on Green Label Printer Tape 18 mm Width, 8 m Label Length
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brother White on Clear Label Printer Tape 18 mm Width 18 mm Label Width
- Phoenix Contact White on Green Label Printer Tape 18 mm Width 18 mm Label Width


