Brady Black on White Polyester Label, 27 mm Width, 15 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 270-6345
- Mfr. Part No.:
- M6-03-7593-WT
- Brand:
- Brady
Subtotal (1 box of 150 units)*
£55.81
(exc. VAT)
£66.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £55.81 | £0.372 |
*price indicative
- RS Stock No.:
- 270-6345
- Mfr. Part No.:
- M6-03-7593-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 27mm | |
| Product Type | Polyester Label | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Label Width | 27mm | |
| Label Length | 15mm | |
| Number of Labels per Roll | 150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 27mm | ||
Product Type Polyester Label | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Label Width 27mm | ||
Label Length 15mm | ||
Number of Labels per Roll 150 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Nameplate labels are designed for patch panel identification in identifying external push buttons, switches and internal connection points. This B 7593 is also used as rating and serial plates using alphanumeric that require name plate quality.
Halogen free
Durable in nature
Polyester material nameplate
Permanent acrylic and foam backed adhesive
Engraved Plate Replacement labels for the M610 and M611 Thermal Transfer Portable Printers. These parts can also be printed on the M710 Label Printer provided the roll adapter (M71-ADAPT) is used.
Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C
Related links
- Brady Black on White Polyester Label 18 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 15 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 7.95 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 18.00 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 12.45 mm Label Length, 27 mm Label Width
- Brady Black on White Polyester Label 75 mm Label Length, 25 mm Label Width
- Brady Black on White Polyester Label 18 mm Label Length, 35 mm Label Width
- Brady Black on White Polyester Label 19 mm Label Length, 48 mm Label Width
