Brady B-7593 Black on Silver Polyester Label, 35.00 mm Width, 18.00mm Label Length, 35mm Label Width

Stock information currently inaccessible
RS Stock No.:
270-6338
Mfr. Part No.:
M7-7-7593-SL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

35.00 mm

Works With Printer Models

M710, BMP71

Background Colour

Silver

Series

B-7593

Print Colour

Black

Label Width

35mm

Label Length

18.00mm

Label Quantity

100Per Pack

Material

Polyethylene Foam Laminate Polyester

Label Dimensions

18.00 mm x 35.00mm

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The Brady Nameplate labels are designed for patch panel identification in identifying external push buttons, switches and internal connection points. This B 7593 is also used as rating and serial plates using alphanumeric that require name plate quality.

Halogen free
Durable in nature
Polyester material nameplate
Permanent acrylic and foam backed adhesive

Thermal transfer printable raised panel labels. Designed to make legend plate creation quick, less expensive, and hassle free! Use for electrical components, electrical cabinets, push buttons, patch panels, and any other applications you can imagine. This material can also be used for rating and serial plates using alphanumerics that require name plate quality.

Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
Service temperature of -40 to 100° C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy