Casio Black on White Label Printer Tape, 8 m Length, 6 mm Width
- RS Stock No.:
- 223-5472
- Mfr. Part No.:
- XR-6WE1-W-DJ
- Brand:
- Casio
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.67
(exc. VAT)
£30.80
(inc. VAT)
- RS Stock No.:
- 223-5472
- Mfr. Part No.:
- XR-6WE1-W-DJ
- Brand:
- Casio
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Tape Width | 6 mm | |
| Works With Printer Models | KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Tape Width 6 mm | ||
Works With Printer Models KL-100, KL-2000, KL-60, KL-70, KL-7000, KL-7200, KL-750, KL-8100, KL-8200 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8 m | ||
Label Quantity 1 Roll | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

