Dymo Red on White Label Printer Tape, 7 m Length, 19 mm Width
- RS Stock No.:
- 223-3066
- Mfr. Part No.:
- S0720850
- Brand:
- Dymo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£34.98
(exc. VAT)
£41.98
(inc. VAT)
- RS Stock No.:
- 223-3066
- Mfr. Part No.:
- S0720850
- Brand:
- Dymo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Tape Width | 19 mm | |
| Works With Printer Models | Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler | |
| Background Colour | White | |
| Print Colour | Red | |
| Laminated | Yes | |
| Tape Length | 7 m | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Tape Width 19 mm | ||
Works With Printer Models Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler | ||
Background Colour White | ||
Print Colour Red | ||
Laminated Yes | ||
Tape Length 7 m | ||
Label Quantity 1 Roll | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE

