Brady CL-111-499 on White Cable Labels, 7 mm Length, 25.4 mm Width
- RS Stock No.:
- 204-6963
- Mfr. Part No.:
- CL-111-499
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 204-6963
- Mfr. Part No.:
- CL-111-499
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.4 mm | |
| Works With Printer Models | ID PRO Plus, LS2000, Marker XC Plus | |
| Background Colour | White | |
| Series | CL-111-499 | |
| Tape Length | 7 mm | |
| Label Quantity | 500 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.4 mm | ||
Works With Printer Models ID PRO Plus, LS2000, Marker XC Plus | ||
Background Colour White | ||
Series CL-111-499 | ||
Tape Length 7 mm | ||
Label Quantity 500 | ||
- COO (Country of Origin):
- US
