Brother White on Silver Label Printer Tape, 8 m Length, 12 mm Width

Subtotal (1 unit)*

£35.86

(exc. VAT)

£43.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.86

*price indicative

RS Stock No.:
189-3505
Mfr. Part No.:
TZEPR935
Brand:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Tape Width

12mm

Product Type

Label Printer Tape

Compatible Printers

P-Touch 200, H 101 GB, P-Touch 1200, P-Touch 18 R, H 107 B, P-Touch 1280, H 100 R, P-Touch 1000, P-Touch 1850, H 105 WB, H 200, P-Touch 1010, P-Touch 1005 Series, P-Touch 900, H 105, P-Touch 300, P-Touch 1005 BTS, H 100 LB, E 550 W VP, P-Touch 340 C, P-Touch 550, P-Touch 900 F, P-Touch 1250, P-Touch 210 E

Background Colour

Silver

Print Colour

White

Laminated

Yes

Tape Length

8m

Standards/Approvals

No

COO (Country of Origin):
CN
This TZe-PR935 premium laminated labelling tape has been rigorously tested by Brother to be as durable and dependable as possible. Whether you’re looking to label up files or folders in your office, create name badges, trophy plates, quality looking signs, or create labels for unique crafts or gifts, this label tape ensures a premium look to any labels you produce. Composed of several layers, this versatile laminated TZe-PR935 tape enables you to create labels that remain as crisp and readable as the day they were applied. By choosing genuine Brother TZe-PR935 labelling tape, you’ll ensure that your machine continues to work at its best, providing you with results that are clear, legible and designed to last.

White text on premium silver label

12mm wide, 8m long

High quality genuine Brother cassette

Ensure clear, durable results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy