Brady on Black Label Printer Tape & Label, 70mm Label Length, 85mm Label Width

Stock information currently inaccessible
RS Stock No.:
179-7698
Mfr. Part No.:
R7940 85mmx70m /O
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Works With Printer Models

BBP11, BBP12

Background Colour

Black

Label Width

85mm

Label Length

70mm

Label Quantity

1 Ribbon

Label Dimensions

70 x 85mm

COO (Country of Origin):
BE

Brady Black Label Printer Tape


The Brady black label printer tape is an industrial tape. Its formation is based on wax formulation, which provides optimum performance. It is compatible with BBP11 and BBP12 printers.

Features and Benefits


• Ink side out
• Dark image at high print speeds
• Limited scratch and smear resistance

Applications


• Printing paper and temporary labels