Brady BPT on Transparent/White Cable Labels, 25.4mm Label Length, 25.4mm Label Width

Stock information currently inaccessible
RS Stock No.:
179-7682
Mfr. Part No.:
BPT-211-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Works With Printer Models

BBP11, BBP12, BP1244, BP1344, BP4000, BP4320, PR200Plus, PR300Plus, PR600Plus

Background Colour

Transparent/White

Series

BPT

Label Width

25.4mm

Label Length

25.4mm

Label Quantity

3000

COO (Country of Origin):
BE
Our most popular wire & cable labels. Conformable material designed to adhere to highly curved surfaces, wires and cables. Features a white printable area with clear "tail" that wraps around marker. The clear tails serves as over-laminate to protect the text, providing superior resistance to abrasion, dirt, oils, solvents, water and excessive handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy