Brady B-7606 on White Label Printer Tape & Label, 57.15 mm Width, 76.2mm Label Length, 57.15mm Label Width

Stock information currently inaccessible
RS Stock No.:
179-7677
Mfr. Part No.:
BPT-222-305
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

57.15 mm

Works With Printer Models

BBP11, BBP12, THT 76 mm Core Printers

Background Colour

White

Series

B-7606

Laminated

No

Label Width

57.15mm

Label Length

76.2mm

Label Quantity

6000Per Pack

Material

Paper

Label Dimensions

76.20 mm x 57.15mm

COO (Country of Origin):
BE
Printable, paper labels for thermal transfer printers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy