Brady B-7604 on White Label Printer Tape & Label, 31.75 mm Width, 25.4mm Label Length, 31.75mm Label Width
- RS Stock No.:
- 179-7661
- Mfr. Part No.:
- BPT-512-105
- Brand:
- Brady
Subtotal (1 box of 16560 units)*
£203.12
(exc. VAT)
£243.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £203.12 | £0.012 |
*price indicative
- RS Stock No.:
- 179-7661
- Mfr. Part No.:
- BPT-512-105
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 31.75 mm | |
| Works With Printer Models | BBP11, BBP12, THT 25 mm Core Printers | |
| Background Colour | White | |
| Series | B-7604 | |
| Laminated | No | |
| Label Width | 31.75mm | |
| Label Length | 25.4mm | |
| Label Quantity | 16560Per Pack | |
| Material | Direct Thermal Paper | |
| Label Dimensions | 25.40 mm x 31.75mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 31.75 mm | ||
Works With Printer Models BBP11, BBP12, THT 25 mm Core Printers | ||
Background Colour White | ||
Series B-7604 | ||
Laminated No | ||
Label Width 31.75mm | ||
Label Length 25.4mm | ||
Label Quantity 16560Per Pack | ||
Material Direct Thermal Paper | ||
Label Dimensions 25.40 mm x 31.75mm | ||
- COO (Country of Origin):
- BE
Brady White Label Printer Tape
The Brady white pre-cut label printer tape is a coloured, printable vinyl film and is 1inx1.25in. This tape is an all-in-one versatile thermal printer ribbon. It is compatible with BBP11, BBP12, BP1244, BP1344, BP4000 and BP4320 series printers. It is used for asset tracking, component and equipment ID, barcode labelling, rating plates, general and industrial ID.
Features and Benefits
• Smear-proof, tough ribbon that produces long-lasting printed text
• No calibrating, no waste, no threading and no hassles
• Drop and click print ribbons for quick and easy supply changes
• 16560 labels per roll
• No calibrating, no waste, no threading and no hassles
• Drop and click print ribbons for quick and easy supply changes
• 16560 labels per roll
