Brady B-439 on Green Label Printer Tape, 83.00 mm Width, 40mm Label Length, 83mm Label Width

Stock information currently inaccessible
RS Stock No.:
179-7649
Mfr. Part No.:
BPTC-83-439-GR
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

83.00 mm

Works With Printer Models

BBP11, BBP12, PR Plus, THT 25 mm Core Printers

Background Colour

Green

Series

B-439

Laminated

No

Label Width

83mm

Label Length

40mm

Label Quantity

1 Roll

Material

Vinyl

Label Dimensions

40 x 83mm

COO (Country of Origin):
US
Coloured, printable vinyl film for Thermal Transfer printers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy