Brady R10000 on Black Label Printer Tape & Label, 110.00 mm Width, 406.4mm Label Length, 101.9mm Label Width

Stock information currently inaccessible
RS Stock No.:
177-9112
Mfr. Part No.:
B30-R10000-KR-16
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

110.00 mm

Works With Printer Models

BBP35, BBP37, S3700

Background Colour

Black, Red

Series

R10000

Laminated

No

Label Width

101.9mm

Label Length

406.4mm

Label Quantity

60 Per Roll

Label Dimensions

406.4 x 101.9mm

COO (Country of Origin):
MX
B30 Series "Drop & Click" print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction!

16 in. panels of two different colours enable users to print two colours onto a label without having to swap ribbons
Tough, smear-proof ribbon produces long-lasting printed text that can withstand years in industrial areas and outdoor conditions
R10000 series ribbons are based on a resin formulation that offers a high performance image with strong solvent and scratch resistance
Self-contained B30 Series cartridges drop straight into the printer with a "click"

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy