Brady R10000 on Yellow Label Printer Tape & Label, 110.00 mm Width, 406.4mm Label Length, 101.9mm Label Width
- RS Stock No.:
- 177-9103
- Mfr. Part No.:
- B30-R10000-CMYK-16
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 177-9103
- Mfr. Part No.:
- B30-R10000-CMYK-16
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 110.00 mm | |
| Works With Printer Models | BBP35, BBP37, S3700 | |
| Background Colour | Cyan, Magenta, Yellow, Black | |
| Series | R10000 | |
| Laminated | No | |
| Label Width | 101.9mm | |
| Label Length | 406.4mm | |
| Label Quantity | 30 Per Roll | |
| Label Dimensions | 406.4 x 101.9mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 110.00 mm | ||
Works With Printer Models BBP35, BBP37, S3700 | ||
Background Colour Cyan, Magenta, Yellow, Black | ||
Series R10000 | ||
Laminated No | ||
Label Width 101.9mm | ||
Label Length 406.4mm | ||
Label Quantity 30 Per Roll | ||
Label Dimensions 406.4 x 101.9mm | ||
- COO (Country of Origin):
- MX
Brady Label Printer Ribbon
The Brady pre-cut label printer ribbon (B-30) is an industrial tape and is 15.98inx4.01in size. Its formation is based on resin formulation which provides optimum performance. The tape is available in 4 colours (Cyan/Magenta/Yellow/Black) with a panel length of 16in. This label enables you to print different colours without changing the ribbon. It comes with self-contained cartridges which drop straight into the printer with a click. Hence, this ribbon is called Drop & Click print ribbon.
Features and Benefits
• Robust, smear-proof and durable
• Resistant to chemicals, scratch and water
• Used in difficult, rough and textured environment surfaces
• Calibration and threading are not required as it faces the desired direction
• 30 labels per roll
• Resistant to chemicals, scratch and water
• Used in difficult, rough and textured environment surfaces
• Calibration and threading are not required as it faces the desired direction
• 30 labels per roll
Applications
• Printing and labelling in utility and food storage
• Printing blended colours
• Printing blended colours
