Brady B-7569 on White Label Printer Tape, 75.00 mm Width, 75mm Label Width
- RS Stock No.:
- 177-9090
- Mfr. Part No.:
- B30C-3000-7569-WT
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-9090
- Mfr. Part No.:
- B30C-3000-7569-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 75.00 mm | |
| Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | |
| Background Colour | White | |
| Series | B-7569 | |
| Laminated | No | |
| Label Width | 75mm | |
| Label Quantity | 1 Roll | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 75.00 mm | ||
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | ||
Background Colour White | ||
Series B-7569 | ||
Laminated No | ||
Label Width 75mm | ||
Label Quantity 1 Roll | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
- COO (Country of Origin):
- MX
Brady White Label Printer Tape
The Brady white label printer tape is an ultra-aggressive adhesive type ribbon. The tape has dimensions of 75mmx30m. It is compatible with various Brady BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 series printers.
Features and Benefits
• Outdoor durability rating of 8 to 10 years
• It is resistant to mild chemicals, oil and water
• Service temperature range between -40°F and 180°F
• It is resistant to mild chemicals, oil and water
• Service temperature range between -40°F and 180°F
Applications
• Indoor and outdoor facility, safety and compliance ID, visual workplace labelling and warehouse marking
• Machinery and equipment labelling
• Machinery and equipment labelling
