Brady B-595 on Green Industrial Vinyl Tape, 101.60 mm Width, 30.5m Label Length, 101.6mm Label Width
- RS Stock No.:
- 177-9077
- Mfr. Part No.:
- B30C-4000-595-GN
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 177-9077
- Mfr. Part No.:
- B30C-4000-595-GN
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 101.60 mm | |
| Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | |
| Background Colour | Green | |
| Series | B-595 | |
| Label Width | 101.6mm | |
| Label Length | 30.5m | |
| Label Quantity | 1 | |
| Material | Vinyl | |
| Standards Met | BS 5609:1986 Section 2 and section 3 | |
| Label Dimensions | 30.5 m x 101.6 mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 101.60 mm | ||
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | ||
Background Colour Green | ||
Series B-595 | ||
Label Width 101.6mm | ||
Label Length 30.5m | ||
Label Quantity 1 | ||
Material Vinyl | ||
Standards Met BS 5609:1986 Section 2 and section 3 | ||
Label Dimensions 30.5 m x 101.6 mm | ||
- COO (Country of Origin):
- MX
Brady Green Label Printer Tape
The Brady green long-lasting vinyl printer tape with permanent acrylic adhesive is used for labelling pipes and other surfaces. It can be used for difficult surfaces like painted wood, plastic, etc. The label printer tape is resistant to chemicals, grease and oil. It is compatible with BBP33, BBP35, BBP37 and BBP30 printers. This label comes in a variety of shapes and sizes to satisfy varied customer needs.
Features and Benefits
• Resistant to chemicals, oil and grease
• Permanent acrylic pressure sensitive adhesive can be applied at cold temperatures
• Available in green colour
• Applied in temperatures range between -40°C to 82°C
• Average outdoor durability of 8 to 10 years
• Permanent acrylic pressure sensitive adhesive can be applied at cold temperatures
• Available in green colour
• Applied in temperatures range between -40°C to 82°C
• Average outdoor durability of 8 to 10 years
Applications
• Industrial areas
• Pipe marking
• General labelling
• Pipe marking
• General labelling
