Brady B-581 on Yellow Industrial Vinyl Tape, 57.15 mm Width, 30.5m Label Length, 57.5mm Label Width

Stock information currently inaccessible
RS Stock No.:
177-9064
Mfr. Part No.:
B30C-2250-581-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

57.15 mm

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Background Colour

Yellow

Series

B-581

Label Width

57.5mm

Label Length

30.5m

Label Quantity

1

Material

Vinyl

Label Dimensions

30.5 m x 57.5 mm

COO (Country of Origin):
MX

Brady Yellow Repositionable Vinyl Tape


The Brady yellow repositionable vinyl (B-581) tape is compatible with BBP33, BBP35, BBP37 and BBP30 printers. The tape comes in a variety of shapes and sizes. This thermal transfer printer label roll is made of vinyl and has permanent acrylic adhesive.

Features and Benefits


• Resistant to mild chemicals, oils and water
• Flexible
• Abrasion resistant
• Compatible with smooth surface
• Flexible
• Service temperature range between -40°C and 82°C
• Applied in temperatures between -10°C and 82°C
• Average outdoor durability of 5 years

Applications


• 5S and inventory
• Ideal for facility and safety identification

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy