Brady B-526 on Glow Green Label Printer Tape, 101.60 mm Width, 15.2m Label Length, 101.6mm Label Width
- RS Stock No.:
- 177-9042
- Mfr. Part No.:
- B30C-4000-526
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 177-9042
- Mfr. Part No.:
- B30C-4000-526
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 101.60 mm | |
| Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | |
| Background Colour | Glow Green | |
| Series | B-526 | |
| Label Width | 101.6mm | |
| Label Length | 15.2m | |
| Label Quantity | 1 | |
| Material | Phosphorescent Polyester | |
| Standards Met | New York Local Law 26 RS 6-1 & 6-1A, City of New York, Department of Buildings MEA No. 467-06-M UV: 46-9-7 | |
| Label Dimensions | 15.2 m x 101.6 mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 101.60 mm | ||
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | ||
Background Colour Glow Green | ||
Series B-526 | ||
Label Width 101.6mm | ||
Label Length 15.2m | ||
Label Quantity 1 | ||
Material Phosphorescent Polyester | ||
Standards Met New York Local Law 26 RS 6-1 & 6-1A, City of New York, Department of Buildings MEA No. 467-06-M UV: 46-9-7 | ||
Label Dimensions 15.2 m x 101.6 mm | ||
- COO (Country of Origin):
- MX
BradyGlo High Intensity Photoluminescent Tape
The BradyGlo high-intensity photoluminescent tape is specially created for providing long-lasting adhesive bond and luminance for egress markings in low light areas and stairwells of buildings. The tape has dimensions of 4inx50ft. It is made up of polyester material and is photoluminescent. The tape is compatible with BBP30, BBP31, BBP33, BBP35 and BBP37 printers. It enables printers with XY cutters to cut multiple labels of custom shapes from a single continuous roll.
Features and Benefits
• Provides long lasting glow in dark surroundings identification and glows up to 10 hours
• Washable
• Does not emit toxic gases
• Indoor operating temperature is between -40°F and 140°F
• Washable
• Does not emit toxic gases
• Indoor operating temperature is between -40°F and 140°F
Applications
• Exit and directional signs
• Identification of fire alarms and extinguishers
• Directional systems for escape or evacuation routes
• Identification of fire alarms and extinguishers
• Directional systems for escape or evacuation routes
