Brady R6600 on Black Label Printer Tape, 110.00 mm Width
- RS Stock No.:
- 175-7591
- Mfr. Part No.:
- B30-R6600
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 175-7591
- Mfr. Part No.:
- B30-R6600
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 110.00 mm | |
| Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | |
| Background Colour | Black | |
| Series | R6600 | |
| Laminated | No | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 110.00 mm | ||
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | ||
Background Colour Black | ||
Series R6600 | ||
Laminated No | ||
Label Quantity 1 Roll | ||
- COO (Country of Origin):
- MX
Brady Black Label Printer Tape
The Brady black label printer ribbon (B-30) is an industrial tape. Its formation is based on resin formulation, which provides optimum performance. It comes with self-contained cartridges, which drop, straight into the printer with a click. Hence, this ribbon is called a "Drop & Click" print ribbon. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers.
Features and Benefits
• Robust, smear-proof and durable
• Resistant to chemicals, scratch and water
• Used in difficult, rough and textured environment surfaces
• Calibration and threading are not required as it faces desired direction
• Resistant to chemicals, scratch and water
• Used in difficult, rough and textured environment surfaces
• Calibration and threading are not required as it faces desired direction
Applications
• Printing and labelling in utility and food storage
• Printing blended colours
• Printing on heat shrinkable tubing materials
• Printing blended colours
• Printing on heat shrinkable tubing materials
