Brady R6400 on Black Label Printer Tape, 110.00 mm Width
- RS Stock No.:
- 175-7589
- Mfr. Part No.:
- B30-R6400
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 175-7589
- Mfr. Part No.:
- B30-R6400
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 110.00 mm | |
| Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | |
| Background Colour | Black | |
| Series | R6400 | |
| Laminated | No | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 110.00 mm | ||
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | ||
Background Colour Black | ||
Series R6400 | ||
Laminated No | ||
Label Quantity 1 Roll | ||
- COO (Country of Origin):
- MX
Brady Black Label Printer Tape
The Brady black label printer tape offers superior chemical and abrasion resistance, along with high heat and super scratch resistance and is 4.33inx200ft in size. This is a versatile thermal label tape, compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 series printers. It is used in asset tracking, component and equipment ID, barcode labelling, rating plates, general and industrial ID.
Features and Benefits
• Smear-proof, tough ribbon that produces long-lasting printed text
• No calibrating, no waste, no threading and no hassle
• Drop and click print ribbons for quick and easy supply changes
• No calibrating, no waste, no threading and no hassle
• Drop and click print ribbons for quick and easy supply changes
