Brady R10000 on Orange Label Printer Tape, 110.00 mm Width

Subtotal (1 unit)*

£84.06

(exc. VAT)

£100.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£84.06

*price indicative

RS Stock No.:
175-7584
Mfr. Part No.:
B30-R10000-OR
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

110.00 mm

Works With Printer Models

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700

Background Colour

Orange

Series

R10000

Laminated

No

Label Quantity

1 Roll

COO (Country of Origin):
MX

Brady Orange Label Printer Tape


The Brady orange label printer ribbon (B-30) is an industrial tape. The R10000 series ribbon's formation is based on resin formulation, which provides optimum performance. It comes with self-contained cartridges that drop straight into the printer with a click. Hence, this ribbon is called a "Drop & Click" print ribbons. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printers.

Features and Benefits


• Robust, smear-proof and durable
• Resistant to chemicals, scratch and water
• Used in difficult, rough and textured environment surfaces
• Calibration and threading are not required as it faces the desired direction

Applications


• Printing and labelling in utility and food storage
• Printing blended colours