Brady R10000 on Yellow Label Printer Tape, 110.00 mm Width
- RS Stock No.:
- 175-7580
- Mfr. Part No.:
- B30-R10000-YL
- Brand:
- Brady
Subtotal (1 unit)*
£122.75
(exc. VAT)
£147.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £122.75 |
*price indicative
- RS Stock No.:
- 175-7580
- Mfr. Part No.:
- B30-R10000-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 110.00 mm | |
| Works With Printer Models | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | |
| Background Colour | Yellow | |
| Series | R10000 | |
| Laminated | No | |
| Label Quantity | 1 Roll | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 110.00 mm | ||
Works With Printer Models BBP30, BBP31, BBP33, BBP35, BBP37, i3300, S3000, S3100, i5300, S3700 | ||
Background Colour Yellow | ||
Series R10000 | ||
Laminated No | ||
Label Quantity 1 Roll | ||
- COO (Country of Origin):
- MX
Brady Yellow Label Printer Tape
The Brady yellow label printer tape is used for printing yellow text on white or any other coloured surface and is 4.33inx200ft in size. This is a versatile thermal label printer ribbon, compatible with various Brady B30 series printers. It adheres to most of the flat, clean and curved surfaces. This label tape improves print quality.
Features and Benefits
• Smear-proof, tough ribbon that produces long-lasting printed text
• No calibrating, no waste, no threading and no hassle
• Drop and click print ribbon for quick and easy supply changes
• No calibrating, no waste, no threading and no hassle
• Drop and click print ribbon for quick and easy supply changes
Applications
• Machinery and equipment labelling
• Industrial area to display safety warnings
• Industrial area to display safety warnings
