Brady B-342 Black on White Heatshrink Labels, 50.8 mm Length, 50.80 mm Width

Stock information currently inaccessible
RS Stock No.:
175-7557
Mfr. Part No.:
B33-500-2-342
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

50.80 mm

Works With Printer Models

BBP33, i3300, i5300

Background Colour

White

Series

B-342

Print Colour

Black

Tape Length

50.8 mm

Label Quantity

350Per Pack

Material

Heat-shrink Polyolefin

Standards Met

UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531

COO (Country of Origin):
MX
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.

3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy